|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-CM806460153890S3
Manufacturer Part #:

CM8064601538900S R183

Manufacturer:

Description:
CPU - Central Processing Units Core i7-4770TE Quad CR 3.3GHz FCLGA1150
Mouser Online Catalog Page 254, Mouser Online Catalog
PDF Page 254, PDF Catalog Page
CM8064601538900S R183 Datasheet CM8064601538900S R183 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Package / Case: FCLGA-1150
Family: Intel Core i7
Code Name: Haswell
Processor Series: I7-4770TE
Embedded Options: Embedded
Number of Cores: 4
TDP - Max: 45 W
Maximum Clock Frequency: 2.3 GHz
Data Bus Width: 64 bit
Memory Size: 32 GB
Memory Type: DDR3-1333/1600
System Bus Type: DMI
System Bus Speed: 5 GT/s
Number of Threads: 8
Cache Memory: 8 MB
Maximum Operating Temperature: + 71.45 C
Packaging: Tray
Brand: Intel
Core: Intel Core i7
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Interface Type: FDI
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Package / Case Size: 37.5 mm x 37.5 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3.0
Series: 4770TE
Turbo Frequency - Max: 3.3 GHz
Part # Aliases: 929231
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,971
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,469
205090-1 D-Sub Contacts 75,855
CM8064601561014S R1QM CPU - Central Processing Units 34
63819-0000 Crimpers 140
CM8064601561826S R1S6 CPU - Central Processing Units 48
CM8064601484200S R17Y CPU - Central Processing Units 19
LY L29K-H1K2-26-Z Standard LEDs - SMD 27,655
GRM40-30 Fan Accessories 708
51110-1050 Headers & Wire Housings 4,847
Real Time Availability
Stock:
53 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$382.43
2:
$377.33
5:
$365.16
10:
$353.75
25:
$349.38

To add to a project, please Log In.

192662097 183338403 195919541 197847692 147914401 131641758 171723684