|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-CM806460148450S1
Manufacturer Part #:

CM8064601484501S R181

Manufacturer:

Description:
CPU - Central Processing Units Pentium G3320TE Dual CR 2.3GHz FCLGA1150
Mouser Online Catalog Page 254, Mouser Online Catalog
PDF Page 254, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Package / Case: FCLGA-1150
Family: Intel Pentium
Code Name: Haswell
Processor Series: G3320TE
Embedded Options: Embedded
Number of Cores: 2
TDP - Max: 35 W
Maximum Clock Frequency: 2.3 GHz
Data Bus Width: 64 bit
Memory Type: DDR3
Number of Threads: 2
Cache Memory: 3 MB
Packaging: Tray
Brand: Intel
Core: Intel Pentium
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 2
Package / Case Size: 37.5 mm x 37.5 mm
Series: G3320TE
Part # Aliases: 929229
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$91.54
10:
$89.04
50:
$85.52
100:
$83.87

To add to a project, please Log In.

183338403 186307549 198051863 147914401 197847692 131641758 171723684