|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CM806460148252SB
Manufacturer Part #:

CM8064601482522S R1NB

Manufacturer:

Description:
CPU - Central Processing Units Pentium G3420 Dual CR 3.2GHz FCLGA1150
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 254, Mouser Online Catalog
PDF Page 254, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Family: Intel Pentium
Code Name: Haswell
Processor Series: G3420
Embedded Options: Non-Embedded
Cache: 3 MB
Maximum Clock Frequency: 3.2 GHz
Number of Cores: 2
Number of Threads: 2
TDP - Max: 54 W
Packaging: Tray
Brand: Intel
Core: Intel Pentium
Core Architecture: X86
CPU Configuration - Max: 1
Intel Virtualization Technology - VT: With VT
Mounting Style: SMD/SMT
Series: G3420
Part # Aliases: 931424
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM8064601618705S R1T6 CPU - Central Processing Units 27
CM8064601482423S R1NM CPU - Central Processing Units 5
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.59
  10: $95.89
  50: $92.10
  100: $90.32
  200: Quote

To add to a project, please Log In.


183338403 198051863 193920640 147914401 197847692