Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CM8064601465504S
Manufacturer Part #:

CM8064601465504S R14H

Manufacturer:

Description:
CPU - Central Processing Units Core i7-4770S Quad CR 3.1GHz FCLGA1150
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 248, Mouser Online Catalog
PDF Page 248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Family: Intel Core i7
Code Name: Haswell
Processor Series: i7-4770S
Embedded Options: Embedded
Cache: 8 MB
Maximum Clock Frequency: 3.1 GHz
Number of Cores: 4
Number of Threads: 8
Data Bus Width: 64 bit
Memory Size: 32 GB
Memory Type: DDR3-1333/1600
TDP - Max: 65 W
Maximum Operating Temperature: + 71 C
Package / Case: FCLGA-1150
Packaging: Tray
Brand: Intel
Core: Intel i7
Core Architecture: X86
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Number of QPI Links: 1
Package / Case Size: 37.5 mm x 37.5 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3.0
Series: i7-4770S
Tradename: 4th Gen i7 Core
Turbo Frequency - Max: 3.9 GHz
Part # Aliases: 927944
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM8064601465605S R14J CPU - Central Processing Units 17
CM8063701211600S R0PK CPU - Central Processing Units 15
CM8064601484402S R180 CPU - Central Processing Units 24
CM8063701098702S R0PA CPU - Central Processing Units 12
AIMB-784G2-00A1E Single Board Computers 4
DS1245YP-100+ NVRAM 33
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $382.43
  2: $377.33
  5: $365.16
  10: $353.75
  25: $349.38

To add to a project, please Log In.


185528913 183338403 157638480 178287827 136012827 197847692 147914401 157707782 131641758 171723684