|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-CM8064601464802S
Manufacturer Part #:

CM8064601464802S R14G

Manufacturer:

Description:
CPU - Central Processing Units Core i5-4430 Quad Core 3GHz FCLGA1150
Mouser Online Catalog Page 254, Mouser Online Catalog
PDF Page 254, PDF Catalog Page
CM8064601464802S R14G Datasheet CM8064601464802S R14G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Package / Case: FCLGA-1150
Family: Intel Core i5
Code Name: Haswell
Processor Series: i5-4430
Embedded Options: Non-Embedded
Number of Cores: 4
TDP - Max: 84 W
Maximum Clock Frequency: 3 GHz
Data Bus Width: 64 bit
Memory Size: 32 GB
Memory Type: DDR3-1333/1600
Number of Threads: 4
Cache Memory: 6 MB
Maximum Operating Temperature: + 72 C
Packaging: Tray
Brand: Intel
Core: Intel i5
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Number of QPI Links: 1
Package / Case Size: 37.5 mm x 37.5 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3.0
Series: i5-4430
Tradename: 4th Gen i5 Core
Turbo Frequency - Max: 3.2 GHz
Part # Aliases: 927942
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CM8064601561214S R1QN CPU - Central Processing Units 46
CM8064601464707S R14E CPU - Central Processing Units 22
CM8064601465605S R14J CPU - Central Processing Units 6
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$239.43
5:
$229.73
10:
$219.35
50:
$212.50

To add to a project, please Log In.

136574793 183338403 142871375 106965171 136012827 197847692 147914401