|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:

CM8064601464303S R149


CPU - Central Processing Units Core i7-4770 Quad CR 3.4GHz FCLGA1150
New Technology: Cutting edge technology for the newest designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Family: Intel Core i7
Code Name: Haswell
Processor Series: i7-4770
Embedded Options: Non-Embedded
Cache Memory: 8 MB
Maximum Clock Frequency: 3.4 GHz
Number of Cores: 4
Number of Threads: 8
Data Bus Width: 64 bit
Memory Size: 32 GB
Memory Type: DDR3-1333/1600
TDP - Max: 84 W
Maximum Operating Temperature: + 72 C
Package / Case: FCLGA-1150
Packaging: Tray
Brand: Intel
Core: Intel i7
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Number of QPI Links: 1
Package / Case Size: 37.5 mm x 37.5 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3.0
Series: i7-4770
Tradename: 4th Gen i7 Core
Turbo Frequency - Max: 3.9 GHz
Part # Aliases: 927928
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

185528913 142917076 183338403 105815424 178287827 136012827 197847692 147914401