|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-CM8064601464206S
Manufacturer Part #:

CM8064601464206S R147

Manufacturer:

Description:
CPU - Central Processing Units Core i7-4770K Quad CR 3.5GHz FCLGA1150
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Package / Case: FCLGA-1150
Family: Intel Core i7
Code Name: Haswell
Processor Series: i7-4770K
Embedded Options: Non-Embedded
Number of Cores: 4
TDP - Max: 84 W
Maximum Clock Frequency: 3.5 GHz
Data Bus Width: 64 bit
Memory Size: 32 GB
Memory Type: DDR3-1333/1600
Number of Threads: 8
Cache Memory: 8 MB
Maximum Operating Temperature: + 72 C
Packaging: Tray
Brand: Intel
Core: Intel i7
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Number of QPI Links: 1
Package / Case Size: 37.5 mm x 37.5 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3.0
Series: i7-4770K
Tradename: 4th Gen i7 Core
Turbo Frequency - Max: 3.9 GHz
Part # Aliases: 927924
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 723
39-01-2060 Headers & Wire Housings 126,433
08-50-0114 Headers & Wire Housings 213,486
BXSTS200C 915970 CPU & Chip Coolers 8
PLT2M-M0 Cable Ties 36,237
39-00-0062 Headers & Wire Housings 23,301
39-01-2020 Headers & Wire Housings 14,726
39-01-2041 Headers & Wire Housings 12,115
39-00-0060 Headers & Wire Housings 31,746
39-01-2040 Headers & Wire Housings 58,455
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$428.37
2:
$422.66
5:
$409.03
10:
$396.25
25:
$391.35

To add to a project, please Log In.

185528913 183338403 194134606 178287827 136012827 197847692