Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CM8063701211800S
Manufacturer Part #:

CM8063701211800S R0PM

Manufacturer:

Description:
CPU - Central Processing Units Core i5-3570K Quad CR 3.4GHz FCLGA1155
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Family: Intel Core i5
Code Name: Ivy Bridge
Processor Series: i5-3570K
Embedded Options: Non-Embedded
Cache: 6 MB
Maximum Clock Frequency: 3.4 GHz
System Bus Type: DMI
System Bus Speed: 5 GT/s
Number of Cores: 4
Number of Threads: 4
Data Bus Width: 64 bit
Memory Size: 32 GB
Memory Type: DDR3-1333/1600
TDP - Max: 77 W
Maximum Operating Temperature: + 67.4 C
Package / Case: FCLGA-1155
Packaging: Tray
Brand: Intel
Core: Intel i5
Core Architecture: X86
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Package / Case Size: 37.5 mm x 37.5 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3
Series: i5-3570K
Tradename: 3rd Gen i5 Core
Turbo Frequency - Max: 3.8 GHz
Part # Aliases: 919978
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $283.78
  2: $280.00
  5: $270.96
  10: $262.50
  25: $259.25

To add to a project, please Log In.


124176338 108483354 140818147 128427733 197847692 147914401