Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CM8063701093901S
Manufacturer Part #:

CM8063701093901S R0T9

Manufacturer:

Description:
CPU - Central Processing Units Core i5-3570S Quad CR 3.1GHz FCLGA1155
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Family: Intel Core i5
Code Name: Ivy Bridge
Processor Series: i5-3570S
Embedded Options: Non-Embedded
Cache: 6 MB
Maximum Clock Frequency: 3.1 GHz
System Bus Type: DMI
System Bus Speed: 5 GT/s
Number of Cores: 4
Number of Threads: 4
Data Bus Width: 64 bit
Memory Size: 32 GB
Memory Type: DDR3-1333/1600
TDP - Max: 65 W
Maximum Operating Temperature: + 69.1 C
Package / Case: FCLGA-1155
Packaging: Tray
Brand: Intel
Core: Intel i5
Core Architecture: X86
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Package / Case Size: 37.5 mm x 37.5 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3
Series: i5-3570S
Tradename: 3rd Gen i5 Core
Turbo Frequency - Max: 3.8 GHz
Part # Aliases: 921373
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $270.42
  5: $259.45
  10: $247.74
  50: $240.00

To add to a project, please Log In.


124176338 117815765 140818147 128427733 147914401