Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CM806340129400SV
Manufacturer Part #:

CM8063401294008S R1AV

Manufacturer:

Description:
CPU - Central Processing Units Xeon E5-2418L v2 Six CR 2.0GHz FCLGA1356
Lifecycle: New At Mouser
Mouser Online Catalog Page 249, Mouser Online Catalog
PDF Page 249, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Server Processors
Family: Intel Xeon
Code Name: Sandy Bridge EN
Processor Series: E5-2418L v2
Embedded Options: Embedded
Cache: 10 MB
Maximum Clock Frequency: 2 GHz
System Bus Type: QPI
System Bus Speed: 6.4 GT/s
Number of Cores: 4
Number of Threads: 8
Memory Size: 375 GB
Memory Type: DDR3-800/1066/1333
TDP - Max: 50 W
Maximum Operating Temperature: + 91 C
Package / Case: FCLGA-1356
Packaging: Tray
Brand: Intel
Core: Intel Xeon
Core Architecture: X86
CPU Configuration - Max: 2
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 32 nm
Microarchitecture: Sandy Bridge EN
Mounting Style: SMD/SMT
Number of Memory Channels: 3
Number of PCI Express Lanes: 24 Lane
Number of QPI Links: 1
PCIe Configurations: Gen 3.0
PCIe Revision: Gen 3.0
Series: E5-2418L v2
Turbo Frequency - Max: 2.1 GHz
Part # Aliases: 930080
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $631.08
  2: $622.66
  5: $602.58
  10: $583.75
  25: Quote

To add to a project, please Log In.


130973710 118893637 122502654 197847692 147914401 157707782 152863498