Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CM8062007187509S
Manufacturer Part #:

CM8062007187509S R0M3

Manufacturer:

Description: CPU - Central Processing Units Xeon E5-2428L Six CR 1.8GHz FCLGA1356
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 249, Mouser Online Catalog
PDF Page 249, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Server Processors
Family: Intel Xeon
Code Name: Sandy Bridge-EN
Processor Series: E5-2428L
Embedded Options: Embedded
Cache: 15 MB
Maximum Clock Frequency: 1.8 GHz
System Bus Type: QPI
System Bus Speed: 7.2 GT/s
Number of Cores: 6
Number of Threads: 12
Data Bus Width: 64 bit
Memory Size: 375 GB
Memory Type: DDR3-800/1066/1333
TDP - Max: 60 W
Package / Case: FCLGA-1356
Packaging: Tray
Brand: Intel
Core: Intel Xeon
Core Architecture: X86
CPU Configuration - Max: 2
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 32 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 3
Number of PCI Express Lanes: 24
Number of QPI Links: 1
Package / Case Size: 45 mm x 42.5 mm
PCIe Configurations: Gen 3.0
PCIe Revision: Gen 3.0
Series: E5-2428L
Tradename: Xeon
Turbo Frequency - Max: 2 GHz
Part # Aliases: 919364
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $763.51
  2: $753.33
  5: $729.03
  10: $706.25
  25: Quote

To add to a project, please Log In.


184630412 107989169 152863498 118893637 122502654 197847692 147914401 157707782