Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CL806470151250SF
Manufacturer Part #:

CL8064701512503S R18F

Manufacturer:

Description:
CPU - Central Processing Units Core i3-4010Y Dual CR 1.3GHz FCBGA1168
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 249, Mouser Online Catalog
PDF Page 249, PDF Catalog Page
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
Product: Mobile Processors
Family: Intel Core i3
Code Name: Haswell
Processor Series: i3-4010Y
Embedded Options: Non-Embedded
Cache: 3 MB
Maximum Clock Frequency: 1.3 GHz
Number of Cores: 2
Number of Threads: 4
Data Bus Width: 64 bit
Memory Size: 16 GB
Memory Type: DDR3L-1333/1600, LPDDR3-1333/1600
TDP - Max: 11.5 W
Maximum Operating Temperature: + 100 C
Package / Case: FCBGA-1168
Packaging: Tray
Brand: Intel
Core: Intel i3
Core Architecture: X86
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 12 Lane
Number of SATA Ports: 4
Number of USB Ports: 4
Package / Case Size: 40 mm x 24 mm x 1.5 mm
PCIe Configurations: 4 x1 + 2 x4
PCIe Revision: 2.0
Series: i3-4010Y
USB Revision: 3.0
Part # Aliases: 929318
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $355.40
  2: $350.66
  5: $339.35
  10: $328.75
  25: $324.69

To add to a project, please Log In.


183338403 197847692 190108783 137080484 147914401 139305045