|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-CL806470148380SL
Manufacturer Part #:

CL8064701483802S R17L

Manufacturer:

Description:
CPU - Central Processing Units Core i7-4700EQ Quad CR 2.4GHz FCBGA1364
Mouser Online Catalog Page 255, Mouser Online Catalog
PDF Page 255, PDF Catalog Page
CL8064701483802S R17L Datasheet CL8064701483802S R17L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Package / Case: FCBGA-1364
Family: Intel Core i7
Code Name: Haswell
Processor Series: I7-4700EQ
Embedded Options: Embedded
Number of Cores: 4
TDP - Max: 47 W
Maximum Clock Frequency: 2.4 GHz
Data Bus Width: 64 bit
Memory Size: 32 GB
Memory Type: DDR3L-1333/1600
System Bus Type: DMI
System Bus Speed: 5 GT/s
Number of Threads: 8
Cache Memory: 6 MB
Maximum Operating Temperature: + 100 C
Packaging: Tray
Brand: Intel
Core: Intel Core i7
CPU Configuration - Max: 1
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Package / Case Size: 37.5 mm x 32 mm x 1.6 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3.0
Series: i7-4700EQ
Turbo Frequency - Max: 3.4 GHz
Part # Aliases: 929205
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PEX8648-BB50RBC F PCI Interface IC 398
DH82QM87 S R17C Chipsets 660
TPS3808G01DBVR Supervisory Circuits 14,474
TPS72301DBVR LDO Voltage Regulators 2,823
NC7WZ14P6X Inverters 26,121
BQ32000DR Real Time Clock 1,915
TL343IDBVR Operational Amplifiers - Op Amps 3,884
NHI350AM2 S LJ3S Ethernet ICs 32
EZA-EG2A50AX ESD Suppressors 26,626
WSL1206R1500FEA Current Sense Resistors - SMD 8,944
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$477.02
2:
$470.66
5:
$455.48
10:
$441.25
25:
$435.80

To add to a project, please Log In.

183338403 155089713 176336429 197847692 143236997 147914401