Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CL806471477400SD
Manufacturer Part #:

CL8064701477400S R1ED

Manufacturer:

Description:
CPU - Central Processing Units Core i5-4300U Dual CR 1.9GHz FCBGA1168
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 249, Mouser Online Catalog
PDF Page 249, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Family: Intel Core i5
Code Name: Haswell
Processor Series: i5-4300U
Embedded Options: Embedded
Cache: 3 MB
Maximum Clock Frequency: 1.9 GHz
System Bus Type: DMI
System Bus Speed: 5 GT/s
Number of Cores: 2
Number of Threads: 4
Data Bus Width: 64 bit
Memory Size: 16 GB
Memory Type: DDR3L-1333/1600, LPDDR3-1333/1600
TDP - Max: 15 W
Maximum Operating Temperature: + 100 C
Package / Case: FCBGA-1168
Packaging: Tray
Brand: Intel
Core: Intel Core i5
Core Architecture: X86
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Microarchitecture: Haswell
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 12 Lane
Number of SATA Ports: 4
Number of USB Ports: 4
Package / Case Size: 40 mm x 24 mm
PCIe Configurations: 4 x1 + 2 x4
PCIe Revision: 3.0
Series: i5-4300U
Tradename: 4th Gen i5 Core
Turbo Frequency - Max: 2.9 GHz
USB Revision: 3.0
Part # Aliases: 930613
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OP284ESZ Operational Amplifiers - Op Amps 1,692
C1005X5R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 834,737
CDCM6208V1RGZT Clock Synthesizer / Jitter Cleaner 648
CL8064701478202S R16Q CPU - Central Processing Units 12
IHLP2525EZER4R7M01 Fixed Inductors 4,622
PMEG4005ET,215 Schottky Diodes & Rectifiers 20,835
GRM31CC8YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,812
C2012X5R1A226M125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,630
LM21212MH-1/NOPB Voltage Regulators - Switching Regulators 196
IRF8313PBF MOSFET 4,387
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $355.40
  2: $350.66
  5: $339.35
  10: $328.75
  25: $324.69

To add to a project, please Log In.


143236997 167606233 147914401 197847692