Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CH80566EE014DT
Manufacturer Part #:

CH80566EE014DT S LGPP

Manufacturer:

Description:
CPU - Central Processing Units Atom Z520PT Single CR 1.33GHz FCBGA437
Mouser Online Catalog Page 248, Mouser Online Catalog
PDF Page 248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Family: Intel Atom
Code Name: Silverthorne
Processor Series: Z520PT
Embedded Options: Embedded
Cache: 512 kB
Maximum Clock Frequency: 1.33 GHz
System Bus Type: FSB
System Bus Speed: 533 MHz
Number of Cores: 1
Data Bus Width: 32 bit
TDP - Max: 2.2 W
Maximum Operating Temperature: + 90 C
Package / Case: FCBGA-437
Packaging: Tray
Brand: Intel
Core: Intel Atom
Core Architecture: X86
FSB Parity: No Parity
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 45 nm
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 0.9 V to 1.1 V
Package / Case Size: 22 mm x 22 mm
Series: Z520PT
Tradename: Atom
Part # Aliases: 901875
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LE82US15EE S LGQ9 Chipsets 541
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,784
FT232RQ-REEL USB Interface IC 13,156
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 559,931
LAN9303I-ABZJ Ethernet ICs 2,485
TMK325B7226MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,503
SN74LVC1G08DCKR Logic Gates 20,326
WG82574IT S LBAB Ethernet ICs 2,427
BSS138-7-F MOSFET 97,611
C0603C475K9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,519
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.38
  10: $61.64
  50: $59.21
  100: $58.06
  200: $56.25

To add to a project, please Log In.


191386411 163687811 139305045 143236997 147914401 197847692