|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-BXSTS200P
Manufacturer Part #:

BXSTS200P 915972

Manufacturer:

Description:
CPU & Chip Coolers Heat Sink For LGA2011
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU & Chip Coolers
RoHS: Not Applicable
Dimensions: 91.5 mm L x 91.5 mm W x 25.5 mm H
Voltage Rating: 12 V
Power Rating: 80 W
Speed: -
Airflow: 16 CFM
Bearing Type: -
Brand: Intel
Current Type: DC
Noise: -
Packaging: Bulk
Product: CPU Coolers
Termination Style: Wire Leads
Part # Aliases: 915972
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
105142-8100 IC & Component Sockets 1,027
105142-7000 IC & Component Sockets 236
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.06
  5: $37.87
  10: $37.48
  25: $36.76
  50: $34.96
  100: $34.24
  250: $33.73
  500: Quote
 

To add to a project, please Log In.

100300003 180115252