|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BOXDN2820FYKH0
Manufacturer Part #:

BOXDN2820FYKH0

Manufacturer:

Description:
Embedded Box Computers Intel NUC Celeron N2820 2.13GHz uCFF
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Embedded Box Computers
RoHS: RoHS Compliant Details
Processor Brand: Intel
Processor Type: Intel Celeron N2820
Chipsets: -
Frequency: 2.4 GHz
Memory Size: 8 GB
Memory Type: DDR3L
Interface Type: Audio, Ethernet, HDMI, PCIe, SATA, USB
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 50 C
Dimensions: 4 in x 4 in
Brand: Intel
Form Factor: UCFF
Minimum Operating Temperature: 0 C
Packaging: Bulk
Power Consumption: 36 W
Factory Pack Quantity: 5
Tradename: Celeron
Part # Aliases: 933307
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBF21NSCC USB Connectors 184
MAX31855KASA+ Sensor Interface 12,808
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 62,688
CC-DEBUGGER Other Hardware Debuggers 301
EEF-GX0D471R Aluminum Organic Polymer Capacitors 16,361
GRM32ER71E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 94,184
1550 Bench Top Power Supplies 100
DM160225 Position Sensor Development Tools 62
78.B2GCZ.4000C DIMM / SO-DIMM / SIMM 227
SLN08G72G2BB2SA-DCRT DIMM / SO-DIMM / SIMM 2
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$164.38
10:
$162.16
25:
$157.89
50:
$155.84

To add to a project, please Log In.

129527785 137337460 153566726 192564755