|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BOXDC3217IYE
Manufacturer Part #:

BOXDC3217IYE

Manufacturer:

Description:
Embedded Box Computers NUC Intel Core i3-3217U 1.8GHz uCFF
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
BOXDC3217IYE Datasheet BOXDC3217IYE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Embedded Box Computers
RoHS: RoHS Compliant Details
Processor Brand: Intel
Processor Type: Intel Core i3-3217U
Chipsets: QS77 Express
Frequency: 1.8 GHz
Memory Size: 16 GB
Interface Type: Audio, HDMI, PCIe, SATA, USB, Integrated Intel 10/100/1000 Network Connection
Operating Supply Voltage: 19 V
Maximum Operating Temperature: + 55 C
Dimensions: 4 in x 4 in
Brand: Intel
Description/Function: Next Unit of Computing
Form Factor: UCFF
Memory Type: DDR3
Minimum Operating Temperature: 0 C
Packaging: Bulk
Processor Series: Intel Core i3-3217
Series: NUC i3-3217U
Factory Pack Quantity: 5
Part # Aliases: 924222
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOD323-T05C TVS Diodes - Transient Voltage Suppressors 15,015
AP32GMCSH4-P Memory Cards 24
SLF7055T-220M1R7-3PF Fixed Inductors 1,000
ERJ-S030R00V Thick Film Resistors - SMD 9,918
CRCW060350R0FKEA Thick Film Resistors - SMD 65,228
SLF7055T-150M2R1-3PF Fixed Inductors 956
SLF12575T-6R8N5R9-PF Fixed Inductors 404
SLF12555T-470M1R6-PF Fixed Inductors 582
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$332.00
5:
$327.63
10:
$323.37
25:
$315.19

To add to a project, please Log In.

193426396 159189540 190610170 139222444 153566726 137337460 100397935 192564755