|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BOXDC3217BY
Manufacturer Part #:

BOXDC3217BY

Manufacturer:

Description:
Embedded Box Computers NUC Intel Core i3-3217U 1.8GHz uCFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Embedded Box Computers
RoHS: RoHS Compliant Details
Processor Brand: Intel
Processor Type: Intel Core i3-3217U
Chipsets: QS77 Express
Frequency: 1.8 GHz
Memory Size: 16 GB
Interface Type: Audio, HDMI, PCIe, SATA, USB
Operating Supply Voltage: 19 V
Maximum Operating Temperature: + 55 C
Dimensions: 4 in x 4 in
Brand: Intel
Description/Function: Next Unit of Computing
Form Factor: UCFF
Memory Type: DDR3
Minimum Operating Temperature: 0 C
Packaging: Bulk
Processor Series: Intel Core i3-3217
Series: NUC i3-3217U
Factory Pack Quantity: 5
Part # Aliases: 923299
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

193426396 159189540 153566726 100397935 137337460 192564755