Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-BOXD54250WYK
Manufacturer Part #:

BOXD54250WYK

Manufacturer:

Description:
Embedded Box Computers Intel NUC Core i5-4250U 1.3GHz uCFF
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 59, Mouser Online Catalog
PDF Page 59, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Embedded Box Computers
RoHS: RoHS Compliant Details
Processor Brand: Intel
Processor Type: Intel Core i5-4250U
Chipsets: QS77 Express
Frequency: 1.3 GHz
Memory Size: 16 GB
Memory Type: DDR3
Interface Type: Audio, Ethernet, HDMI, PCI, PCIe, SATA, USB
Operating Supply Voltage: 19 V
Maximum Operating Temperature: + 55 C
Dimensions: 116.6 mm x 112 mm x 34.5 mm
Brand: Intel
Cache Memory: 3 MB
Description/Function: Intel NUC Kit
Form Factor: UCFF
Minimum Operating Temperature: 0 C
Power Consumption: 65 W
Processor Series: Intel Core i5-4250
Series: NUC i5-4250U
Factory Pack Quantity: 5
Part # Aliases: 931577
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLKDE3815TYKH0E Single Board Computers 242
DV164035 In-Circuit Debuggers 499
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 106,357
78.B2GCZ.4000C DIMM / SO-DIMM / SIMM 244
SSDMCEAW120A401 Solid State Drives - SSD 83
APSDM128GM5AN-PCM Solid State Drives - SSD 8
SW-3-CS-1.8-G Contact Probes 253
APSDM032GM5AN-PCM Solid State Drives - SSD 8
6235AN.HMWWB WiFi / 802.11 Modules 412
SLN04G64E1BK2MT-DCRT DIMM / SO-DIMM / SIMM 25
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $452.00
  5: $440.26
  25: $423.75

To add to a project, please Log In.

122707314 190610170 153566726 192564755 137337460 184998673