|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BOXD34010WYK
Manufacturer Part #:

BOXD34010WYK

Manufacturer:

Description:
Embedded Box Computers Intel NUC Core i3-4010U 1.7GHz uCFF
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Embedded Box Computers
RoHS: RoHS Compliant Details
Processor Brand: Intel
Processor Type: Intel Core i3-4010U
Chipsets: QS77 Express
Frequency: 1.7 GHz
Memory Size: 16 GB
Interface Type: Audio, Ethernet, HDMI, PCI, PCIe, SATA, USB
Operating Supply Voltage: 19 V
Maximum Operating Temperature: + 55 C
Dimensions: 116.6 mm x 112 mm x 34.5 mm
Brand: Intel
Cache Memory: 3 MB
Description/Function: Intel NUC Kit
Form Factor: UCFF
Memory Type: DDR3
Minimum Operating Temperature: 0 C
Packaging: Bulk
Power Consumption: 65 W
Processor Series: Intel Core i3-4010
Series: NUC i3-4010U
Factory Pack Quantity: 5
Part # Aliases: 931574
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 64,433
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
SSDMCEAW120A401 Solid State Drives - SSD 91
78.C2GCM.AT30C DIMM / SO-DIMM / SIMM 53
LR E6SF-ABCA-1-1-Z Standard LEDs - SMD 12,006
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,317
TLC59711PWP LED Display Drivers 108
XG8V-0641 Headers & Wire Housings 395
Real Time Availability
Not Available
Pricing (USD)

192052783 190610170