Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-BLKDE3815TYKH0E
Manufacturer Part #:

BLKDE3815TYKH0E

Manufacturer:

Description: Single Board Computers Intel NUC Atom E3815 1.46GHz uCFF
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: UCFF
Processor Type: Intel Atom E3815
Frequency: 1.46 GHz
Memory Size: 8 GB Max
Memory Type: DDR3L
Interface Type: eMMC, Ethernet, HDMI, PCIe, SATA, Serial, USB, VGA
Operating Supply Voltage: 24 V
Maximum Operating Temperature: + 50 C
Dimensions: 190 mm x 116 mm x 40 mm
Backup Battery: No
Brand: Intel
Cache Memory: 512 KB
Chipsets: SoC
Description/Function: Bay Trail I NUC, Next Unit of Computing, E3800
Flash: 64 Mbit
Minimum Operating Temperature: 0 C
Processor Series: Bay Trail - E3800
Series: E3815
Part # Aliases: 933135 DE3815TYKHE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $164.38
  10: $162.16
  25: $157.89
  50: $155.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EDLC252520-351-2F-21
Supercapacitors / Ultracapacitors EDLC 350mF 5.5vo ...
TDK
1: $13.08
BLKDE3815TYBE
Single Board Computers Intel NUC Atom E3815 1.46GH ...
Intel
1: $126.02
BOXDN2820FYKH0
Embedded Box Computers Intel NUC Celeron N2820 2.1 ...
Intel
1: $164.38
C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.65
C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.48
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.73
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $53.75
78.B2GCZ.4000C
DIMM / SO-DIMM / SIMM 4GB DDR3 SDRAM 1.35V SODIMM ...
Apacer
1: $73.66
A2235-H
GPS Modules SiRFStarIV GPS receiver SMT ROM mod
Maestro Wireless Solutions
1: $14.42
IRF4905PBF
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
International Rectifier
1: $3.14
6LR61XWA/B12
Consumer Battery & Photo Battery INDUSTRIAL ALK 9V ...
Panasonic Battery
1: $2.03
ADXL362BCCZ-R2
Accelerometers Micropower 3-Axis Digital Output ME ...
Analog Devices
1: $9.99
FAN5333BSX
LED Lighting Drivers SYSTEM POWER
Fairchild Semiconductor
1: $1.01
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.37
ADT7410TRZ
Board Mount Temperature Sensors 0.5 Deg C Accurate ...
Analog Devices
1: $3.53
C1710PS
LCD Graphic Display Modules & Accessories 17" Dual ...
3M Touch Systems
1: $852.80
91228-3001
Memory Card Connectors 2.54MM SIM 06P SMT W/EJECTO ...
Molex
1: $4.86
SSDMCEAW120A401
Solid State Drives - SSD SSD 530 120GB PCIe mSATA ...
Intel
1: $125.00
SN74LVC1T45QDCKRQ1
Translation - Voltage Levels Auto Catalog Sglb Dua ...
Texas Instruments
1: $0.60
SLN02G72F1BK1MT-DCRT
DIMM / SO-DIMM / SIMM 2GB DDR3L SDRAM ECC 72 bit S ...
Swissbit
1: $63.07

190610170 185060891 168490305 137337460 153566726 192564755