|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BLKDE3815TYBE
Manufacturer Part #:

BLKDE3815TYBE

Manufacturer:

Description:
Single Board Computers Intel NUC Atom E3815 1.46GHz uCFF
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
BLKDE3815TYBE Datasheet BLKDE3815TYBE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: UCFF
Processor Brand: Intel
Processor Type: Intel Atom E3815
Frequency: 1.46 GHz
Memory Size: 8 GB Max
Interface Type: eMMC, Ethernet, HDMI, PCIe, SATA, Serial, USB, VGA
Operating Supply Voltage: 24 V
Maximum Operating Temperature: + 50 C
Dimensions: 190 mm x 116 mm x 40 mm
Battery Backup Switching: No Backup Battery
Brand: Intel
Cache Memory: 512 KB
Chipsets: SoC
Description/Function: Bay Trail I NUC, Next Unit of Computing, E3800
Flash: 64 Mbit
Memory Type: DDR3L
Minimum Operating Temperature: 0 C
Packaging: Bulk
Processor Series: Bay Trail - E3800
Series: E3815
Part # Aliases: 933136
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLKDE3815TYKH0E Single Board Computers 79
PIC18F46K22-I/PT 8-bit Microcontrollers - MCU 12,284
NE8FDP Modular Connectors / Ethernet Connectors 1,581
43025-0400 Headers & Wire Housings 34,473
78.B2GCZ.4000C DIMM / SO-DIMM / SIMM 109
MAX274AENG+ Active Filters 321
NE8MC Modular Connectors / Ethernet Connectors 697
43030-0001 (Cut Strip) Headers & Wire Housings 28,400
Real Time Availability
Stock:
186 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$126.02
10:
$124.32
25:
$121.05
50:
$119.48

To add to a project, please Log In.

190610170 137337460 185060891 153566726 192564755 168490305