|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BLKD54250WYB
Manufacturer Part #:

BLKD54250WYB

Manufacturer:

Description:
Single Board Computers Intel NUC Core i5-4250U 1.3GHz uCFF
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: UCFF
Processor Brand: Intel
Processor Type: Intel Core i5-4250U
Frequency: 1.3 GHz
Memory Size: 16 GB
Interface Type: Audio, Ethernet, HDMI, PCI, PCIe, SATA, USB
Operating Supply Voltage: 19 V
Maximum Operating Temperature: + 55 C
Dimensions: 101.6 mm x 101.6 mm
Battery Backup Switching: Backup Battery
Brand: Intel
Cache Memory: 3 MB
Chipsets: QS77 Express
Core: Intel Core i5-4250U
Description/Function: Intel NUC Board
Flash: 64 MB
Memory Type: DDR3
Minimum Operating Temperature: 0 C
Packaging: Bulk
Power Consumption: 65 W
Processor Series: Intel Core i5-4250
Series: NUC i5-4250U
Factory Pack Quantity: 10
Part # Aliases: 931580
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLKDE3815TYBE Single Board Computers 185
TTL-232R-3V3-PCB Interface Modules 375
84729-0003 USB Cables / IEEE 1394 Cables 266
GS90A19-P1M Desktop AC Adapters 240
SLN04G64E1BK2MT-DCRT DIMM / SO-DIMM / SIMM 8
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$418.66
5:
$407.79
25:
$392.50

To add to a project, please Log In.

122707314 190610170