|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BLKD34010WYB
Manufacturer Part #:

BLKD34010WYB

Manufacturer:

Description:
Single Board Computers Intel NUC Core i3-4010U 1.7GHz uCFF
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: UCFF
Processor Brand: Intel
Processor Type: Intel Core i3-4010U
Frequency: 1.7 GHz
Memory Size: 16 GB
Interface Type: Audio, Ethernet, HDMI, PCI, PCIe, SATA, USB
Operating Supply Voltage: 19 V
Maximum Operating Temperature: + 55 C
Dimensions: 101.6 mm x 101.6 mm
Battery Backup Switching: Backup Battery
Brand: Intel
Cache Memory: 3 MB
Chipsets: QS77 Express
Core: Intel Core i3-4010U
Description/Function: Intel NUC Board
Flash: 64 MB
Memory Type: DDR3
Minimum Operating Temperature: 0 C
Packaging: Bulk
Power Consumption: 65 W
Processor Series: Intel Core i3-4010
Series: NUC i3-4010U
Factory Pack Quantity: 10
Part # Aliases: 931573
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78.B2GCZ.4000C DIMM / SO-DIMM / SIMM 109
VPT36-1390 Power Transformers 23
1757002943 Desktop AC Adapters 3
FA-T220-51E Heat Sinks 250
APSDM032GM5AN-PCM Solid State Drives - SSD 9
MA-102-55E Heat Sinks 93
1N5232B Zener Diodes 15,027
MF1/2CC3651F Metal Film Resistors - Through Hole 758
273-220-RC Metal Film Resistors - Through Hole 13,114
Real Time Availability
Not Available
Pricing (USD)

192052783 190610170