|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BLKD33217GKE
Manufacturer Part #:

BLKD33217GKE

Manufacturer:

Description:
Single Board Computers NUC Intel Core i3-3217U 1.8GHz uCFF
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: UCFF
Processor Brand: Intel
Processor Type: Intel Core i3-3217U
Frequency: 1.8 GHz
Memory Size: 16 GB
Memory Type: DDR3
Interface Type: Audio, HDMI, PCIe, USB
Operating Supply Voltage: 19 V
Maximum Operating Temperature: + 55 C
Dimensions: 4 in x 4 in
Battery Backup Switching: Backup Battery
Brand: Intel
Cache Memory: 3 MB
Chipsets: QS77 Express
Core: Intel i3
Description/Function: Next Unit of Computing
Flash: 64 kB
Minimum Operating Temperature: 0 C
Packaging: Bulk
Processor Series: Intel Core i3-3217
Series: NUC i3-3217U
Factory Pack Quantity: 10
Part # Aliases: 924221
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLKDE3815TYBE Single Board Computers 83
43025-0400 Headers & Wire Housings 58,561
43030-0007 Headers & Wire Housings 149,975
78.B2GC9.AF1 DIMM / SO-DIMM / SIMM 16
SSDMCEAW080A401 Solid State Drives - SSD 27
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$298.66
5:
$294.73
10:
$290.90
25:
$283.54

To add to a project, please Log In.

193426396 159189540 190610170 139222444 153566726 100397935 137337460 192564755