Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-BLKD33217CK
Manufacturer Part #:

BLKD33217CK

Manufacturer:

Description:
Single Board Computers NUC Intel Core i3-3217U 1.8GHz uCFF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: UCFF
Processor Brand: Intel
Processor Type: Intel Core i3-3217U
Frequency: 1.8 GHz
Memory Size: 16 GB
Memory Type: DDR3
Interface Type: Audio, HDMI, PCIe, USB
Operating Supply Voltage: 19 V
Maximum Operating Temperature: + 55 C
Dimensions: 4 in x 4 in
Backup Battery: Backup Battery
Brand: Intel
Cache Memory: 3 MB
Chipsets: QS77 Express
Core: Intel i3
Description/Function: Next Unit of Computing
Flash: 64 kB
Minimum Operating Temperature: 0 C
Packaging: Bulk
Processor Series: Intel Core i3-3217
Series: NUC i3-3217U
Factory Pack Quantity: 10
Part # Aliases: 923298
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78.C2GCM.AT30C DIMM / SO-DIMM / SIMM 25
BG-32618 Enclosures, Boxes, & Cases 14
Real Time Availability
Not Available
Pricing (USD)

193426396 159189540 153566726 137337460 192564755 100397935