Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-BD82QM77SLJ8A
Manufacturer Part #:

BD82QM77 S LJ8A

Manufacturer:

Description:
Chipsets QM77 Express Chipset Mobile FCBGA-989
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 41, Mouser Online Catalog
PDF Page 41, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Mobile Chipsets
Chipset Series: QM77
Type: PCH
Code Name: Panther Point
Embedded Options: Embedded
PCIe Revision: 2.0
PCIe Configurations: 8 Lanes, x1, x2, x4
Integrated Graphics: Without Graphics
Number of USB Ports: 14
Number of SATA Ports: 6
TDP - Max: 4.1 W
Maximum Operating Temperature: + 108 C
Package / Case: FCBGA-989
Packaging: Reel
Brand: Intel
Length: 25 mm
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Series: QM77
Factory Pack Quantity: 450
USB Revision: 2.0, 3.0
Width: 25 mm
Part # Aliases: 915663
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
111 Can Ship Immediately

On Order: 450 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $63.38
  10: $61.64
  50: $60.00
  200: $58.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
  450: $58.44
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147324978 112275621 100891784 194525704 162027934 197847692 106790264 147914401