|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Chipsets QM67 Express Chipset Mobile FCBGA-989
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
BD82QM67 S LJ4M Datasheet BD82QM67 S LJ4M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Mobile Chipsets
Chipset Series: QM67
Type: PCH
Code Name: Cougar Point
Embedded Options: Embedded
PCIe Revision: 2.0
PCIe Configurations: 8 Lanes, x1, x2, x4
Integrated Graphics: Without Graphics
Number of USB Ports: 14
Number of SATA Ports: 6
TDP - Max: 3.9 W
Maximum Operating Temperature: + 104 C
Package / Case: FCBGA-989
Packaging: Reel
Brand: Intel
Length: 25 mm
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Series: QM67
Factory Pack Quantity: 450
USB Revision: 2.0
VendorNumber: 5846
Width: 25 mm
Part # Aliases: 914325
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,814
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,698
1410142-1 High Speed / Modular Connectors 391
AV8063801116903S R0T5 CPU - Central Processing Units 27
BD82H61 S LJ4B Chipsets 312
DG468DV-T1-E3 Analog Switch ICs 17,775
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 97,074
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 630,082
CM8063701211600S R0PK CPU - Central Processing Units 18
AV8062700849508S R078 CPU - Central Processing Units 27
Real Time Availability
260 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147324978 184539853 100891784 160854475 153520176 197847692 147914401 106790264