|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BD82Q77SLJ83
Manufacturer Part #:

BD82Q77 S LJ83

Manufacturer:

Description:
Chipsets Q77 Express Chipset Desktop FCBGA-942
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
BD82Q77 S LJ83 Datasheet BD82Q77 S LJ83 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Desktop Chipsets
Chipset Series: Q77
Type: PCH
Code Name: Panther Point
Embedded Options: Embedded
PCIe Revision: 2.0
PCIe Configurations: 8 Lanes, x1, x2, x4
Integrated Graphics: With Graphics
Number of USB Ports: 14
Number of SATA Ports: 6
TDP - Max: 6.7 W
Maximum Operating Temperature: + 108 C
Package / Case: FCBGA-942
Packaging: Reel
Brand: Intel
Mounting Style: SMD/SMT
Series: Q77
Factory Pack Quantity: 450
USB Revision: 2.0, 3.0
Part # Aliases: 915673
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
904-27-1-12-2-B-0 Heat Sinks 248
904-27-1-23-2-B-0 Heat Sinks 235
904-27-2-23-2-B-0 Heat Sinks 267
904-27-2-12-2-B-0 Heat Sinks 182
904-27-2-18-2-B-0 Heat Sinks 225
ImageMfr. Part #DescriptionStock 
BD82QM77 S LJ8A Chipsets 320
2N7002DW-7-F MOSFET 25,509
BSC050NE2LS MOSFET 13,003
2N7002,215 MOSFET 241,095
LI0402E300R-10 EMI Filter Beads, Chips & Arrays 123,513
ETPF470M5H Tantalum Capacitors - Polymer SMD 4,168
MMBT3906 Bipolar Transistors - BJT 46,198
MI0603L301R-10 EMI Filter Beads, Chips & Arrays 54,117
TZM5242B-GS08 Zener Diodes 19,121
IRF7380PBF MOSFET 296
Real Time Availability
Stock:
343 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$57.74
10:
$56.16
50:
$54.66
200:
$53.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
450:
$53.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167479358 100167685 179954686 100891784 194525704 197847692 106790264 147914401