|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BD82HM55SLGZS
Manufacturer Part #:

BD82HM55 S LGZS

Manufacturer:

Description:
Chipsets HM55 Express Chipset Mobile FCBGA-1071
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
BD82HM55 S LGZS Datasheet BD82HM55 S LGZS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Mobile Chipsets
Chipset Series: HM55
Type: PCH
Code Name: Ibex Peak
Embedded Options: Embedded
PCIe Revision: 2.0
PCIe Configurations: 6 Lanes
Integrated Graphics: With Graphics
Number of USB Ports: 14
Number of SATA Ports: 4
TDP - Max: 3.5 W
Maximum Operating Temperature: + 108 C
Package / Case: FCBGA-1071
Packaging: Reel
Brand: Intel
CPU Configuration - Max: 1
Graphics Output: CRT, DisplayPort, DVI, eDP, HDMI, LVDS, SDVO
Length: 27 mm
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Series: HM55
Factory Pack Quantity: 450
USB Revision: 2.0
Width: 25 mm
Part # Aliases: 904127
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BD82QM57 S LGZQ Chipsets 369
CAT25256XI-T2 EEPROM 12,931
MAX3232ID RS-232 Interface IC 4,077
PSMN6R5-25YLC,115 MOSFET 2,727
CRCW12065K60FKEA Thick Film Resistors - SMD 8,981
Real Time Availability
Stock:
409 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$52.11
10:
$50.68
50:
$49.33
200:
$48.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
450:
$48.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147324978 155189544 100891784 125250044 197847692 147914401 106790264