|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BD82C602JSLJNG
Manufacturer Part #:

BD82C602J S LJNG

Manufacturer:

Description:
Chipsets C602J Chipset Server FCBGA-901
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
BD82C602J S LJNG Datasheet BD82C602J S LJNG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Mobile Chipsets
Chipset Series: C602J
Type: PCH
Code Name: Patsburg
Embedded Options: Embedded
PCIe Revision: 2.0
PCIe Configurations: 8 Lanes, 2 x4, 4 x2, 8 x1
Integrated Graphics: Without Graphics
Number of USB Ports: 14
Number of SATA Ports: 6
TDP - Max: 8 W
Maximum Operating Temperature: + 104 C
Package / Case: FCBGA-901
Packaging: Reel
Brand: Intel
Length: 27 mm
Mounting Style: SMD/SMT
Series: C602J
Factory Pack Quantity: 450
USB Revision: 2.0
Width: 27 mm
Part # Aliases: 920240
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
904-27-1-12-2-B-0 Heat Sinks 248
904-27-1-23-2-B-0 Heat Sinks 235
904-27-2-23-2-B-0 Heat Sinks 267
904-27-2-12-2-B-0 Heat Sinks 182
904-27-2-18-2-B-0 Heat Sinks 225
ImageMfr. Part #DescriptionStock 
ADS1274IPAPT Analog to Digital Converters - ADC 548
ADS1278IPAPT Analog to Digital Converters - ADC 417
MBRS340T3G Schottky Diodes & Rectifiers 38,557
SN74LVT16245BDGGR Bus Transceivers 4,300
RUEF250 Resettable Fuses - PPTC 6,997
GR442QR73D102KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,968
87833-1420 Headers & Wire Housings 3,529
NCP6151S52MNR2G Switching Controllers 2,697
NH82580DB S LH5U Ethernet ICs 37
PA2607.211NLT Fixed Inductors 1,277
Real Time Availability
Stock:
216 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$71.83
10:
$69.86
50:
$68.00
200:
$66.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
450:
$66.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110414624 148452424 168792411 197847692 106790264 147914401