|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BD82C216SLJ8H
Manufacturer Part #:

BD82C216 S LJ8H

Manufacturer:

Description:
Chipsets C216 Chipset Server FCBGA-942
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
BD82C216 S LJ8H Datasheet BD82C216 S LJ8H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Desktop Chipsets
Chipset Series: C216
Type: PCH
Code Name: Panther Point
Embedded Options: Embedded
PCIe Revision: 2.0
PCIe Configurations: 8 Lanes, 2 x4, 4 x2, 8 x1
Integrated Graphics: With Graphics
Number of USB Ports: 14
Number of SATA Ports: 6
TDP - Max: 6.7 W
Maximum Operating Temperature: + 105 C
Package / Case: FCBGA-942
Packaging: Reel
Brand: Intel
CPU Configuration - Max: 1
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Series: C216
Factory Pack Quantity: 450
USB Revision: 2.0, 3.0
Part # Aliases: 915680
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
904-27-1-12-2-B-0 Heat Sinks 248
904-27-1-23-2-B-0 Heat Sinks 235
904-27-2-23-2-B-0 Heat Sinks 267
904-27-2-12-2-B-0 Heat Sinks 182
904-27-2-18-2-B-0 Heat Sinks 225
Real Time Availability
Stock:
432 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$64.78
10:
$63.01
50:
$61.33
200:
$59.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
450:
$59.74
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148452424 152770115 197847692 106790264 147914401