|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BD3450SLGZY
Manufacturer Part #:

BD3450 S LGZY

Manufacturer:

Description:
Chipsets 3450 Chipset Server FCBGA-951
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
BD3450 S LGZY Datasheet BD3450 S LGZY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Desktop Chipsets
Chipset Series: 3450
Type: PCH
Code Name: Ibex Peak
Embedded Options: Embedded
PCIe Revision: 2.0
PCIe Configurations: 8 Lanes
Integrated Graphics: Without Graphics
Number of USB Ports: 14
Number of SATA Ports: 6
TDP - Max: 5.9 W
Maximum Operating Temperature: + 111 C
Package / Case: FCBGA-951
Packaging: Reel
Brand: Intel
CPU Configuration - Max: 1
Graphics Output: DisplayPort, DVI, HDMI, VGA
Length: 27 mm
Mounting Style: SMD/SMT
Number of Displays Supported: 2
Series: 3450
Factory Pack Quantity: 450
USB Revision: 2.0
Width: 27 mm
Part # Aliases: 904133
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
904-27-1-12-2-B-0 Heat Sinks 248
904-27-1-23-2-B-0 Heat Sinks 235
904-27-2-23-2-B-0 Heat Sinks 267
904-27-2-12-2-B-0 Heat Sinks 182
904-27-2-18-2-B-0 Heat Sinks 225
Real Time Availability
Stock:
450 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$51.51
10:
$51.25
50:
$50.99
200:
$50.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
450:
$50.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148452424 127829110 197847692 106790264 147914401