|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BD3420SLH25
Manufacturer Part #:

BD3420 S LH25

Manufacturer:

Description:
Chipsets 3420 Chipset Server FCBGA-951
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
BD3420 S LH25 Datasheet BD3420 S LH25 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Server Chipsets
Chipset Series: 3420
Type: PCH
Code Name: Ibex Peak
Embedded Options: Embedded
PCIe Configurations: 8 Lanes
Integrated Graphics: Without Graphics
Number of USB Ports: 12
Number of SATA Ports: 6
Package / Case: FCBGA-951
Packaging: Reel
Brand: Intel
CPU Configuration - Max: 1
Length: 27 mm
Mounting Style: SMD/SMT
Series: 3420
Factory Pack Quantity: 450
USB Revision: 2.0
Width: 27 mm
Part # Aliases: 904143
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
904-27-1-12-2-B-0 Heat Sinks 248
904-27-1-23-2-B-0 Heat Sinks 235
904-27-2-23-2-B-0 Heat Sinks 267
904-27-2-12-2-B-0 Heat Sinks 182
904-27-2-18-2-B-0 Heat Sinks 225
ImageMfr. Part #DescriptionStock 
AC82Q45 S LB8A Chipsets 333
M95640-WMN6TP EEPROM 2,781
PCA9501PW,112 Interface - I/O Expanders 801
Real Time Availability
Stock:
418 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$39.43
10:
$38.35
50:
$37.33
200:
$36.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
450:
$36.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148452424 127829110 197847692 106790264 147914401 159416532