|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-BB5520URR
Manufacturer Part #:

BB5520URR

Manufacturer:

Description:
Single Board Computers Intel Server Board S5520UR
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: SSI TEB
Processor Brand: Intel
Processor Type: Intel Xeon 5500/5600
Frequency: 2.53 GHz, 2.4 GHz
Memory Size: 192 GB
Interface Type: Ethernet, SATA, USB, Video
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Maximum Operating Temperature: + 55 C
Dimensions: 12 in x 13 in
Battery Backup Switching: Backup Battery
Brand: Intel
Chipsets: 5520, ICH10R
Core: Intel Xeon 5500/5600
Description/Function: Intel server board S5520UR with Intel 5520 C2 stepping chipset
Memory Type: DDR3
Minimum Operating Temperature: 0 C
Packaging: Bulk
Factory Pack Quantity: 10
Tradename: URBANNA
Part # Aliases: 905485
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001