|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-AW8063801118306S
Manufacturer Part #:

AW8063801118306S R0NP

Manufacturer:

Description:
CPU - Central Processing Units Core i7-3610QE Quad Core 2.3GHz FCPGA988
Mouser Online Catalog Page 255, Mouser Online Catalog
PDF Page 255, PDF Catalog Page
AW8063801118306S R0NP Datasheet AW8063801118306S R0NP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Package / Case: FCPGA-988
Family: Intel Core i7
Code Name: Ivy Bridge
Processor Series: i7-3610QE
Embedded Options: Embedded
Number of Cores: 4
TDP - Max: 45 W
Maximum Clock Frequency: 2.3 GHz
Data Bus Width: 64 bit
Memory Size: 32 GB
Memory Type: DDR3-1067/1333/1600, DDR3L-1333/1600
System Bus Type: DMI
System Bus Speed: 5 GT/s
Number of Threads: 8
Cache Memory: 6 MB
Packaging: Tray
Brand: Intel
Core: Intel i7
CPU Configuration - Max: 1
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Package / Case Size: 37.5 mm x 37.5 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3
Series: i7-3610QE
Tradename: 3rd Gen i7 Core
Turbo Frequency - Max: 3.3 GHz
Part # Aliases: 919875
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AW8063801115901S R0QJ CPU - Central Processing Units 94
BD82QM77 S LJ8A Chipsets 320
723 Mounting Hardware 15,397
16-02-1125 Headers & Wire Housings 22,533
AW8063801117700S R10D CPU - Central Processing Units 2
AIMB-273G2-00A1E Single Board Computers 7
AV8063801116102S R0QK CPU - Central Processing Units 11
47634-2000 I/O Connectors 3,222
AW8063801117902S R0WM CPU - Central Processing Units 10
SSI-LXH072YD LED Panel Mount Indicators 214
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$462.16
2:
$456.00
5:
$441.29
10:
$427.50
25:
$422.22

To add to a project, please Log In.

140818147 151160400 189713913 154619897 197847692 143236997 147914401 187347124