Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-AV8063801149203S
Manufacturer Part #:

AV8063801149203S R0ND

Manufacturer:

Description: CPU - Central Processing Units Core i7-3612QE Quad CR 2.1GHz FCBGA1023
Lifecycle: New At Mouser
Mouser Online Catalog Page 249, Mouser Online Catalog
PDF Page 249, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Family: Intel Core i7
Code Name: Ivy Bridge
Processor Series: i7-3612QE
Embedded Options: Embedded
Cache: 6 MB
Maximum Clock Frequency: 2.1 GHz
System Bus Type: DMI
System Bus Speed: 5 GT/s
Number of Cores: 4
Number of Threads: 8
Data Bus Width: 64 bit
Memory Size: 16 GB
Memory Type: DDR3-1067/1333/1600, DDR3L-1067/1333/1600
TDP - Max: 35 W
Package / Case: FCBGA-1023
Packaging: Tray
Brand: Intel
Core: Intel i7
Core Architecture: X86
CPU Configuration - Max: 1
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Package / Case Size: 31 mm x 24 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3
Series: i7-3612QE
Tradename: 3rd Gen i7 Core
Turbo Frequency - Max: 3.1 GHz
Part # Aliases: 919819
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $517.56
  2: $510.66
  5: $494.19
  10: $478.75
  25: $472.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AV8063801149402S R0T6
CPU - Central Processing Units Core i7-3517UE Dual ...
Intel
1: $400.00
AV8063801117503S R0NC
CPU - Central Processing Units Core i7-3615QE Quad ...
Intel
1: $477.02
EN6347QI
Voltage Regulators - Switching Regulators 4A High ...
Altera Corporation
1: $10.41
EEE-FT1H331AP
Aluminum Electrolytic Capacitors - SMD 330uF 50vol ...
Panasonic
1: $1.27
Si8662EC-B-IS1
Digital Isolators 6 Ch 3.75 kV Isolator 150M 4/2 N ...
Silicon Labs
1: $3.85
AV8063801116102S R0QK
CPU - Central Processing Units Core i5-3610ME Dual ...
Intel
1: $336.48
IPL60R199CP
MOSFET 600V CoolMOSCP Power Transistor
Infineon Technologies
1: $3.92
02041601101
DIN 41612 Connectors 160P FEMALE R/A SLDR
HARTING
1: $54.19
RJFTV71G
Modular Connectors / Ethernet Connectors RJF TV JA ...
Amphenol Pcd
1: $65.26
AD8677AUJZ-REEL7
Precision Amplifiers 130uV Max Offset VTG
Analog Devices
1: $2.12
AD9224ARSZ
Analog to Digital Converters - ADC 12-Bit 40 MSPS ...
Analog Devices
1: $22.46
5120527-1
Board to Board & Mezzanine Connectors 1.0MM-XXH PL ...
TE Connectivity
1: $6.73
CLVTH162373MDLREP
Latches Mil Enhance 3.3V ABT 16B Transp D-Type
Texas Instruments
1: $5.64
CLVTH16244AQDGGREP
Buffers & Line Drivers Mil Enhance 3.3V ABT 16B Bu ...
Texas Instruments
1: $3.02
MAX3232MPWREP
RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS ...
Texas Instruments
1: $6.17
OPA4376AIPWR
Operational Amplifiers - Op Amps Precision Lo Nois ...
Texas Instruments
1: $3.52
PTN04050CAH
Non-Isolated DC/DC Converters 12W 3.3/5V In Wide A ...
Texas Instruments
1: $16.04
SMP50-180
TVS Diodes - Transient Voltage Suppressors 180V 50 ...
STMicroelectronics
1: $0.82
78M6610+PSU/C00
Metering Systems on a Chip - SoC Energy Measuremen ...
Maxim Integrated
1: $2.78
DSPIC33EP512MU810-E/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $11.20


147914401 143236997 126845487 140818147 151160400 197847692