|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-AV8063801117503S
Manufacturer Part #:

AV8063801117503S R0NC

Manufacturer:

Description:
CPU - Central Processing Units Core i7-3615QE Quad CR 2.3GHz FCBGA1023
Mouser Online Catalog Page 255, Mouser Online Catalog
PDF Page 255, PDF Catalog Page
AV8063801117503S R0NC Datasheet AV8063801117503S R0NC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Package / Case: FCBGA-1023
Family: Intel Core i7
Code Name: Ivy Bridge
Processor Series: i7-3615QE
Embedded Options: Embedded
Number of Cores: 4
TDP - Max: 45 W
Maximum Clock Frequency: 2.3 GHz
Data Bus Width: 64 bit
Memory Size: 16 GB
Memory Type: DDR3-1067/1333/1600, DDR3L-1067/1333/1600
System Bus Type: DMI
System Bus Speed: 5 GT/s
Number of Threads: 8
Cache Memory: 6 MB
Packaging: Tray
Brand: Intel
Core: Intel i7
CPU Configuration - Max: 1
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3
Number of Memory Channels: 2
Number of PCI Express Lanes: 16 Lane
Package / Case Size: 31 mm x 24 mm
PCIe Configurations: 1 x16/2 x8/1 x8 + 2 x4
PCIe Revision: 3
Series: i7-3615QE
Tradename: 3rd Gen i7 Core
Turbo Frequency - Max: 3.3 GHz
Part # Aliases: 919818
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AV8063801149203S R0ND CPU - Central Processing Units 17
AV8063801116102S R0QK CPU - Central Processing Units 11
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$462.16
2:
$456.00
5:
$441.29
10:
$427.50
25:
$422.22

To add to a project, please Log In.

140818147 151160400 141348991 197847692 147914401 143236997