|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-AU80610006225ASC
Manufacturer Part #:

AU80610006225AAS LBXC

Manufacturer:

Description:
CPU - Central Processing Units Atom D525 Dual CR 1.8GHz FCBGA559
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 253, Mouser Online Catalog
PDF Page 253, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Family: Intel Atom
Code Name: Pineview
Processor Series: D500
Embedded Options: Embedded
Cache: 1 MB
Maximum Clock Frequency: 1.8 GHz
System Bus Type: DMI
System Bus Speed: 2.5 GT/s
Number of Cores: 2
Number of Threads: 4
Data Bus Width: 64 bit
Memory Size: 4 GB
Memory Type: DDR2-667, DDR2-800, DDR3-800
TDP - Max: 13 W
Maximum Operating Temperature: + 100 C
Package / Case: FCBGA-559
Packaging: Tray
Brand: Intel
Core: Intel Atom
Core Architecture: X86
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: Without VT
Lithography - Process Technology: 45 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 1
Operating Supply Voltage: 1.175 V
Package / Case Size: 22 mm x 22 mm
Series: D525
Part # Aliases: 908139
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DW82801HBM S LJ4Y I/O Controller Interface IC 406
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $83.09
  10: $80.82
  50: $77.63
  100: $76.12
  200: Quote

To add to a project, please Log In.


197301653 129495568 104822496 197847692 131641758 171723684 147914401