|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-AU80610004653ASG
Manufacturer Part #:

AU80610004653AAS LBMG

Manufacturer:

Description:
CPU - Central Processing Units Atom N450 Single CR 1.66GHz FCBGA559
Mouser Online Catalog Page 254, Mouser Online Catalog
PDF Page 254, PDF Catalog Page
AU80610004653AAS LBMG Datasheet AU80610004653AAS LBMG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Mobile Processors
Package / Case: FCBGA-559
Family: Intel Atom
Code Name: Pineview
Processor Series: N450
Embedded Options: Embedded
Number of Cores: 1
TDP - Max: 5.5 W
Maximum Clock Frequency: 1.66 GHz
Data Bus Width: 64 bit
Memory Size: 2 GB
Memory Type: DDR2-667
System Bus Type: DMI
System Bus Speed: 2.5 GT/s
Number of Threads: 2
Cache Memory: 512 kB
Maximum Operating Temperature: + 100 C
Packaging: Tray
Brand: Intel
Core: Intel Atom
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: Without VT
Lithography - Process Technology: 45 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 1
Operating Supply Voltage: 1.175 V
Package / Case Size: 22 mm x 22 mm
Series: N450
Part # Aliases: 904317
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.50
10:
$82.19
50:
$78.94
100:
$77.41

To add to a project, please Log In.

136387354 104822496 139305045 143236997 147914401 197847692