|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-AU80610004392ASA
Manufacturer Part #:

AU80610004392AAS LBLA

Manufacturer:

Description:
CPU - Central Processing Units Atom D510 Dual Core 1.66GHz FCBGA559
Mouser Online Catalog Page 253, Mouser Online Catalog
PDF Page 253, PDF Catalog Page
AU80610004392AAS LBLA Datasheet AU80610004392AAS LBLA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: CPU - Central Processing Units
RoHS: RoHS Compliant Details
Product: Desktop Processors
Package / Case: FCBGA-559
Family: Intel Atom
Code Name: Pineview
Processor Series: D500
Embedded Options: Embedded
Number of Cores: 2
TDP - Max: 13 W
Maximum Clock Frequency: 1.66 GHz
Data Bus Width: 64 bit
Memory Size: 4 GB
Memory Type: DDR2-667, DDR2-800
System Bus Type: DMI
System Bus Speed: 2.5 GT/s
Number of Threads: 4
Cache Memory: 1 MB
Maximum Operating Temperature: + 100 C
Packaging: Tray
Brand: Intel
Core: Intel Atom
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: Without VT
Lithography - Process Technology: 45 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 1
Operating Supply Voltage: 1.175 V
Package / Case Size: 22 mm x 22 mm
Series: D510
Part # Aliases: 904093
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PEX8609-BA50BI G PCI Interface IC 961
S29GL256P10FFI010 Flash Memory 1,824
DS90LV019TMTC/NOPB LVDS Interface IC 845
09032966862 DIN 41612 Connectors 148
AIT2PB-03B-1AK Automotive Connectors 13,492
ADM6315-26D3ARTZR7 Supervisory Circuits 1,702
LM1085IS-3.3/NOPB LDO Voltage Regulators 567
XALD211H29H7 Pushbutton Switches 14
C8051F912-D-GM 8-bit Microcontrollers - MCU 911
9201J1ZQE2 Rocker Switches 43
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$83.09
10:
$80.82
50:
$77.63
100:
$76.12

To add to a project, please Log In.

197301653 129495568 104822496 147914401 131641758 171723684 197847692