Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-633AN.HMWWB
Manufacturer Part #:

633AN.HMWWB

Manufacturer:

Description:
WiFi / 802.11 Modules Intel Centrino Ultimate-N 6300, Dual Band, 3x3, HMC
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 a/g/n
Frequency Band: 2.4 GHz, 5 GHz
Data Rate: 450 Mb/s
Interface Type: 802.11, PCI
Maximum Operating Temperature: + 80 C
Antenna Connector Type: Integrated
Brand: Intel
Dimensions: 30 mm x 26.8 mm x 2.4 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Security: 802.1x, EAP-AKA, EAP-FAST, EAP-SIM, EAP-TLS, LEAP, PEAP, TTLS, WPA, WPA2
Factory Pack Quantity: 10
Part # Aliases: 903725
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
104 Can Ship Immediately

On Order: 70 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.35
  10: $37.83
  25: $36.84
  50: $36.36

To add to a project, please Log In.

133042279 153566726