|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-6235AN.HMWWB
Manufacturer Part #:

6235AN.HMWWB

Manufacturer:

Description:
WiFi / 802.11 Modules Intel Centrino Advanced-N 6235, Dual Band, 2X2, Bluetooth
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 a/g/n, Bluetooth
Frequency: 2.4 GHz, 5 GHz
Data Rate: 300 Mb/s
Interface Type: 802.11, PCI
Maximum Operating Temperature: + 80 C
Antenna Connector Type: Integrated
Brand: Intel
Dimensions: 30 mm x 26.8 mm x 2.4 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Security: 802.1x, EAP-AKA, EAP-FAST, EAP-SIM, EAP-TLS, LEAP, PEAP, TTLS, WPA, WPA2
Factory Pack Quantity: 10
Part # Aliases: 920119
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,266
GALILEO2.P Development Boards & Kits - x86 688
MAX44009EDT+T Ambient Light Sensors 17,864
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,257,478
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,444
BLKDE3815TYKH0E Single Board Computers 79
TTL-232R-5V-AJ USB Cables / IEEE 1394 Cables 758
APSDM032GM5AN-PCM Solid State Drives - SSD 9
SLN04G64E1BK2MT-DCRT DIMM / SO-DIMM / SIMM 8
BOXD54250WYK Embedded Box Computers 17
Real Time Availability
Not Available
Pricing (USD)

153566726