Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-62205AN.HMWWB
Manufacturer Part #:

62205AN.HMWWB

Manufacturer:

Description:
WiFi / 802.11 Modules Intel Centrino Advanced-N 6205, Dual Band, 2x2, HMC
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 a/g/n
Frequency Band: 2.4 GHz, 5 GHz
Data Rate: 300 Mb/s
Interface Type: 802.11, PCI
Maximum Operating Temperature: + 80 C
Antenna Connector Type: Integrated
Brand: Intel
Dimensions: 30 mm x 26.8 mm x 2.4 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Security: 802.1x, EAP-AKA, EAP-FAST, EAP-SIM, EAP-TLS, LEAP, PEAP, TTLS, WPA, WPA2
Factory Pack Quantity: 10
Part # Aliases: 907751
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.54
  10: $20.27
  25: $19.73
  50: $19.48

To add to a project, please Log In.

124528237 154374307 153566726 164603237