Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-2230BN.HMWWB
Manufacturer Part #:

2230BN.HMWWB

Manufacturer:

Description:
WiFi / 802.11 Modules Intel Centrino Wireless-N 2230, Single Band, 2X2, Bluetooth
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n, Bluetooth
Frequency Band: 2.4 GHz
Data Rate: 300 Mb/s
Interface Type: 802.11, PCI
Maximum Operating Temperature: + 80 C
Antenna Connector Type: Integrated
Brand: Intel
Dimensions: 30 mm x 26.8 mm x 2.4 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Security: 802.1x, EAP-AKA, EAP-FAST, EAP-SIM, EAP-TLS, LEAP, PEAP, TTLS, WPA, WPA2
Factory Pack Quantity: 10
Part # Aliases: 920118
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
232 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.69
  10: $13.51
  25: $13.15
  50: $12.98

To add to a project, please Log In.

153566726