Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-UB-6500-TR
Manufacturer Part #:

UB-6500-TR

Manufacturer:

Description: LED Lighting Strips Cool White 6500K 1152 LED 12M Reel
Lifecycle: New At Mouser
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Number of LEDs: 1152
Length: 12 m
Width: 9 mm
Forward Current: 7.7 A
Forward Voltage: 12 V
Packaging: Reel
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 4.1 lm
Mounting Style: Adhesive
Power Rating: 92.2 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Reel of 1
  1: $240.00
  5: $192.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELC-15E180L
Fixed Inductors 18uH 0.024ohms 4.5A +/-10%
Panasonic Electronic Components
1: $2.94
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
PV37W103C01B00
Trimmer Resistors - Through Hole 10Kohms Sealed 6m ...
Murata Electronics
1: $2.36
574102B00000G
Heat Sinks TO-220 VERT 23.2 TR LOW COST SLID ON
Aavid Thermalloy
1: $0.25
LTC-7PN
Electronic Battery 3.5V 750MAH W/4LDS
Eagle-Picher
1: $19.07
UC3770AN
Motor / Motion / Ignition Controllers & Drivers HP ...
Texas Instruments
1: $8.90
K104K15X7RF5TH5V
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.64
LPF-60D-12
LED Power Supplies 60W 12V 5A Dimming Function
Mean Well
1: $55.77
UB-3200-TR
LED Lighting Strips Warm White 3200K 1152 LED 12M ...
Inspired LED
1: $240.00
2N3053
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.90
205204-4
D-Sub Standard Connectors 9P PLUG TIN IN
TE Connectivity / AMP
1: $0.95
PB-103
PCBs & Breadboards 2250TP 4BP 24-14DIP
Global Specialties
1: $50.00
4822
LED Lighting Fixture Accessories 12VDC 2A Wall Mnt
Inspired LED
1: $20.00
SB-0625-TR
LED Lighting Strips Red 625nm 720 LED 12M Reel
Inspired LED
1: $149.00
4804
LED Lighting Fixture Accessories 4 inch cable
Inspired LED
1: $3.00
4802
LED Lighting Fixture Accessories Distribution Bloc ...
Inspired LED
1: $8.00
4772
LED Lighting Fixture Accessories 6 foot cable
Inspired LED
1: $5.00
SB-0465-TR
LED Lighting Strips Blue 465nm 720 LED 12M Reel
Inspired LED
1: $149.00

173632934 165352897 151682008 111552249 179146875