Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-UB-6500-CT
Manufacturer Part #:

UB-6500-CT

Manufacturer:

Description: LED Lighting Strips Cool White 6500K 96 LEDs 1m Strip
Lifecycle: New At Mouser
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Number of LEDs: 96
Length: 1 m
Width: 9 mm
Forward Current: 20 mA
Forward Voltage: 12 V
Packaging: Cut Tape
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 197 lm
Mounting Style: Adhesive
Power Rating: 240 mW
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.80
  6: $23.90
  12: $22.10
  24: $21.00
  36: $20.40
  48: $19.80
  72: $18.00
  96: $16.80
  120: $15.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
EK-LM4F120XL
Development Boards & Kits - ARM Stellaris LM4F120 ...
Texas Instruments
1: $14.29
IWAS3827ECEB100J50
Fixed Inductors Wireless Charging Receiving Coil
Vishay/Dale
1: $3.67
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
CSA-RPSM-216-RSFB
RF Cable Assemblies CONREVSMA007, CONREV SMA005 w/ ...
Linx Technologies
1: $9.52
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
nRF905
RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR
Nordic Semiconductor
1: $4.50
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
SB-0465-CT
LED Lighting Strips Blue 465nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
SB-3200-CT
LED Lighting Strips Warm White 3200K 60 LEDs 1m St ...
Inspired LED
1: $15.48
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
SB-0565-CT
LED Lighting Strips Green 565nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
4822
LED Lighting Fixture Accessories 12VDC 2A Wall Mnt
Inspired LED
1: $20.00
NB-6500-CT
LED Lighting Strips Cool White 6500K 30 LEDs 1m St ...
Inspired LED
1: $12.90
SB-0625-CT
LED Lighting Strips Red 625nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
4771
LED Lighting Fixture Accessories 3 foot cable
Inspired LED
1: $4.00
UB-3200-CT
LED Lighting Strips Warm White 3200K 99 LEDs 1m St ...
Inspired LED
1: $25.80
425
Solder Removal SUPRWIK .075in WIDTH GREEN 5FT LENG ...
MG Chemicals
1: $2.95

173632934 165352897 151682008 111552249 1791468755-0812-34false