Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-UB-3200-TR
Manufacturer Part #:

UB-3200-TR

Manufacturer:

Description: LED Lighting Strips Warm White 3200K 1152 LED 12M Reel
Lifecycle: New At Mouser
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Wavelength/Color Temperature: 3200 K
Number of LEDs: 1152
Length: 12 m
Width: 9 mm
Forward Current: 7.7 A
Forward Voltage: 12 V
Packaging: Reel
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 2.5 lm
Mounting Style: Adhesive
Power Rating: 92.2 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Reel of 1
  1: $240.00
  5: $192.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
UA7805CKTTR
Linear Regulators - Standard 5V 1.5A Fixed Pos Vlt ...
Texas Instruments
1: $0.60
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.09
TSL2581FN
Light to Digital Converters Light to Digital 30x S ...
ams
1: $1.54
222AV446S-502BW
LED Lighting Modules White 3000K General Lighting
Illumitex
1: $76.48
UB-6500-TR
LED Lighting Strips Cool White 6500K 1152 LED 12M ...
Inspired LED
1: $240.00
AV446S-500BW
LED Lighting Modules White 3000K General Lighting
Illumitex
1: $18.10
MF-SM100-2-99
Resettable Fuses 1A 30V
Bourns
1: $0.47
4867
LED Lighting Fixtures Warm White 3 Watt 18 Inch Le ...
Inspired LED
1: $22.00
26-60-5060
Headers & Wire Housings R/A PCB HDR 6P TIN FRICTIO ...
Molex
1: $0.65
SP-100-12
Linear and Switching Power Supplies 102W 12V 8.5A ...
Mean Well
1: $53.76
ERJ-6GEYJ472V
Thick Film Resistors - SMD 0805 4.7Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
SN75176ADE4
RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.96
EEE-HC1E470XP
Aluminum Electrolytic Capacitors - SMD Al Lytic Ca ...
Panasonic Electronic Components
1: $0.40
08055A220JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
RACD100-12
LED Power Supplies 100W 9-12V OUT LED DRIVER
RECOM Lighting
1: $85.42
ABM2-16.000MHZ-D4Y-T
Crystals 16.0MHz 18pF 30ppm -40C +85C
ABRACON
1: $0.69
4771
LED Lighting Fixture Accessories 3 foot cable
Inspired LED
1: $4.00
598-8220-107F
Standard LEDs - SMD Red Orange, 625nm 150mcd, 20mA
Dialight
1: $0.10
4804
LED Lighting Fixture Accessories 4 inch cable
Inspired LED
1: $3.00

133247944 111552249 165352897 151682008 173632934