|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
901-UB-3200-CT
Manufacturer Part #:

UB-3200-CT

Manufacturer:

Description:
LED Lighting Bars and Strips Warm White 3200K 96 LEDs 1m Strip
Mouser Online Catalog Page 166, Mouser Online Catalog
PDF Page 166, PDF Catalog Page
UB-3200-CT Datasheet UB-3200-CT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
Product Category: LED Lighting Bars and Strips
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Wavelength/Color Temperature: 3200 K
Number of LEDs: 96 LED
Length: 1 m
Width: 9 mm
Series: UB FLEX
Packaging: Reel
Brand: Inspired LED
If - Forward Current: 20 mA
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 120 lm
Mounting Style: Adhesive
Power Rating: 240 mW
Product: LED Flexible Strips
Factory Pack Quantity: 12
Vf - Forward Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4938 Lighting Connectors 44
1826091 Pluggable Terminal Blocks 250
1826101 Pluggable Terminal Blocks 344
4842 LED Power Supplies 4
PSM36W-120-TW2-R Desktop AC Adapters 261
ImageMfr. Part #DescriptionStock 
CCF601K00FKE36 Metal Film Resistors - Through Hole 13,965
2N3055G Bipolar Transistors - BJT 3,600
TIP147G Darlington Transistors 1,745
108-0740-001 Test Plugs & Test Jacks 5,754
TVX1C102MCD1LT Aluminum Electrolytic Capacitors - Leaded 2,043
5000E Knobs & Dials 604
SM0603UV-395 Standard LEDs - SMD 3,503
108-0753-001 Test Plugs & Test Jacks 5,030
5007E Knobs & Dials 201
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$25.80
6:
$23.90
Reel of 12
To purchase full reel, order in multiples of 12:
12:
$22.10
24:
$21.00
36:
$20.40
48:
$19.80
72:
$18.00
96:
$16.80
120:
$15.60

To add to a project, please Log In.

165352897 199007309 151682008 111552249 121159121 146259450 173632934 1332479445-0812-34false